Leadtrend LD7750BGR
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD7750BGR |
| LCSC Part # | C440806 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | 94kHz~106kHz 400mW 500V 10V~24V Flyback SOP-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 94kHz~106kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V | |
| Voltage - Supply | 10V~24V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 94kHz~106kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~24V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
The LD7750B integrates several functions of protections, and EMI-improved solution in a tiny package to minimize the component counts and the circuit space. The device provides functions of low startup current, green-mode power-saving operation, leading-edge blanking of the current sensing and internal slope compensation. Also, the LD7750B features more protections like OLP (Over Load Protection), OVP (Over Voltage Protection), and OTP (Over Temperature Protection) to prevent the circuit being damaged under abnormal conditions. Furthermore, the LD7750B features frequency swapping to depress radiation noise, providing an excellent solution for EMI filter design.
Features
- High-Voltage (500V) Startup Circuit
- Current Mode Control
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Internal Frequency swapping
- Internal Slope Compensation
- Internal Over Current Protection
- OVP (Over Voltage Protection) on Vcc
- OLP (Over Load Protection)
- External OTP through a NTC
- 500mA Driving Capability
Applications
- Switching AC/DC Adaptor and Battery Charger
- Open Frame Switching Power Supply
- LCD Monitor/TV Power
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4412 | $ 0.44 |
| 10+ | $ 0.344 | $ 3.44 |
| 30+ | $ 0.3024 | $ 9.07 |
| 100+ | $ 0.2499 | $ 24.99 |
| 500+ | $ 0.2268 | $ 113.40 |
| 1,000+ | $ 0.2129 | $ 212.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 94kHz~106kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V | |
| Voltage - Supply | 10V~24V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-7 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 94kHz~106kHz | |
| Output Current | - | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~24V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
The LD7750B integrates several functions of protections, and EMI-improved solution in a tiny package to minimize the component counts and the circuit space. The device provides functions of low startup current, green-mode power-saving operation, leading-edge blanking of the current sensing and internal slope compensation. Also, the LD7750B features more protections like OLP (Over Load Protection), OVP (Over Voltage Protection), and OTP (Over Temperature Protection) to prevent the circuit being damaged under abnormal conditions. Furthermore, the LD7750B features frequency swapping to depress radiation noise, providing an excellent solution for EMI filter design.
Features
- High-Voltage (500V) Startup Circuit
- Current Mode Control
- Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Internal Frequency swapping
- Internal Slope Compensation
- Internal Over Current Protection
- OVP (Over Voltage Protection) on Vcc
- OLP (Over Load Protection)
- External OTP through a NTC
- 500mA Driving Capability
Applications
- Switching AC/DC Adaptor and Battery Charger
- Open Frame Switching Power Supply
- LCD Monitor/TV Power
C440806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



