LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP BGA2818,115 product image
  • BGA2818,115 thumbnail 1
  • BGA2818,115 thumbnail 2
  • BGA2818,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP BGA2818,115RoHS

Manufacturer
MPN
BGA2818,115
LCSC Part #
C440700
Packaging
SOT-363-6
Customer #
Key Attributes
Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.
Datasheetpdf iconNXP BGA2818,115
In-Stock: 20
20 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.3041$ 1.30
10+$ 1.0697$ 10.70
30+$ 0.9411$ 28.23
100+$ 0.7946$ 79.46
500+$ 0.7294$ 364.70
1,000+$ 0.7001$ 700.10
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP
PackagingSOT-363-6
Operating Temperature-
Input Return Loss14dB
Voltage - Supply3V~3.6V
Gain30dB
Frequency Range0Hz~2.2GHz
Output Return Loss11dB
Noise Figure3.3dB
FeaturesLinearization design
IP314dBm
P1dB4dBm
Current - Supply16.9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Silicon Monolithic Microwave Integrated Circuit (MMIC) wideband amplifier with internal matching circuit in a 6-pin SOT363 plastic SMD package.

Features

AI Translation
  • Internally matched to 50 Ω
  • A gain of 30.0 dB at 2150 MHz
  • Output power at 1 dB gain compression = 4 dBm at 2150 MHz
  • Supply current = 19.9 mA at a supply voltage of 3.3 V
  • Reverse isolation > 36 dB up to 2150 MHz
  • Good linearity with low second order and third order products
  • Noise figure = 3.3 dB at 950 MHz
  • Unconditionally stable (K>1)
  • No output inductor required

Applications

AI Translation
  • LNB IF amplifiers
  • General purpose low noise wideband amplifier for frequencies between DC and 2.2 GHz