Littelfuse/IXYS IXFH60N65X2
| Manufacturer | |
| Mfr. Part # | IXFH60N65X2 |
| LCSC Part # | C440374 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 60A TO-247 |
| Description | N-Channel 650V 60A 780W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.8247 | $ 9.82 |
10+ | $ 8.8355 | $ 88.36 |
30+ | $ 8.2325 | $ 246.98 |
90+ | $ 7.7251 | $ 695.26 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$