Broadcom HCPL-0631-500E
| Manufacturer | |
| Mfr. Part # | HCPL-0631-500E |
| LCSC Part # | C43949 |
| Package | SO-8-150mil |
| Customer # | |
| Key Attributes | High CMR, High Speed TTL Compatible Optocouplers |
| Description | 50mA 5V 1.4V 4.5V~5.5V DC SO-8-150mil Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-8-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
15,293
15,293
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2127 | $ 1.21 |
10+ | $ 1.0643 | $ 10.64 |
30+ | $ 0.9239 | $ 27.72 |
100+ | $ 0.8186 | $ 81.86 |
500+ | $ 0.7755 | $ 387.75 |
1,500+ | $ 0.7548 | $ 1132.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$