GLE GCRH6D28-470MC
| Manufacturer |
GLE
Asian Brands |
| Mfr. Part # | GCRH6D28-470MC |
| LCSC Part # | C439477 |
| Package | SMD,6.7x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH SMD,6.7x6.7mm |
| Description | 47uH ±20% 238mΩ 800mA Magnetic Shielded Inductor SMD,6.7x6.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GLE | |
| Package | SMD,6.7x6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1599 | $ 0.80 |
50+ | $ 0.1262 | $ 6.31 |
150+ | $ 0.1117 | $ 16.76 |
1,500+ | $ 0.091 | $ 136.50 |
3,000+ | $ 0.0829 | $ 248.70 |
4,500+ | $ 0.0781 | $ 351.45 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$