GLE GCDA2520A-3R3MH1
| Manufacturer | GLEAsian Brands |
| MPN | GCDA2520A-3R3MH1 |
| LCSC Part # | C439321 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2A 150mΩ 1008 |
| Datasheet | GLE GCDA2520A-3R3MH1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GLE | |
| Packaging | 1008 | |
| Current Rating | 2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GLE | |
| Packaging | 1008 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 150mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GLE | |
| Packaging | 1008 | |
| Current Rating | 2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GLE | |
| Packaging | 1008 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 150mΩ |
Help & FeedbackShow similar products (0) >
C439321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



