LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec CD4067SA24.TR product image
Images for reference only

Wuxi I-core Elec CD4067SA24.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
CD4067SA24.TR
LCSC Part #
C43914027
Packaging
SOP-24
Customer #
Key Attributes
4/16 3V~9V 10uA 15ns@9V,50pF SOP-24 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconWuxi I-core Elec CD4067SA24.TR
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3595$ 1.80
50+$ 0.2848$ 14.24
150+$ 0.2528$ 37.92
1,250+$ 0.2128$ 266.00
2,500+$ 0.195$ 487.50
5,000+$ 0.1843$ 921.50
Standard Packaging1250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerWuxi I-core Elec
PackagingSOP-24
Type-
Number of Channels4/16
Voltage - Supply3V~9V
Operating Temperature-40℃~+125℃
FeaturesOutput enable high-impedance;Tri-state output
Quiescent Current10uA
Current - Output High(IOH)-
Propagation Delay15ns@9V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1250
Sales UnitPiece

Introduction

AI Translation

The CD4067 is a 16-channel analog multiplexer/demultiplexer featuring four address inputs (A0 to A3), an active-low enable input E (overbar), sixteen individual inputs/outputs (Y0 to Y15), and a common input/output (Z). The device contains sixteen bidirectional analog switches, each connected on one side to an individual input/output (Y0 to Y15) and on the other side to the common input/output (Z). When E (overbar) is low, one of the sixteen switches is selected (low-impedance ON state) by A0 to A3. All unselected switches are in the high-impedance OFF state. When E (overbar) is high, all switches are in the high-impedance OFF state, independent of A0 to A3. The analog inputs/outputs (Y0 to Y15 and Z) can swing between VDD as the positive limit and VSS as the negative limit. VDD to VSS must not exceed 9V.

Features

AI Translation
  • Wide supply voltage range: 3V to 9V
  • Fully static operation
  • 5V and 9V parametric ratings
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40℃ to +125℃
  • Package options: SOP24/TSSOP24/SSOP24(0.65mm)/SSOP24(0.635mm)