Cybermax CMLO252010FR47MTT
| Manufacturer | CybermaxAsian Brands |
| MPN | CMLO252010FR47MTT |
| LCSC Part # | C438914 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 3.6A 25mΩ SMD,2.5x2mm |
| Datasheet | Cybermax CMLO252010FR47MTT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0548 | $ 0.55 |
| 100+ | $ 0.0427 | $ 4.27 |
| 300+ | $ 0.0367 | $ 11.01 |
| 3,000+ | $ 0.0322 | $ 96.60 |
| 6,000+ | $ 0.0285 | $ 171.00 |
| 9,000+ | $ 0.0267 | $ 240.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.9A | |
| DC Resistance(DCR) | 25mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C438914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMLO252012FR47MTT | Cybermax | 1008 | 40 | $ 0.0548 | ||
| CMLO252010TR47MTT | Cybermax | 1008 | 1,420 | $ 0.0616 | ||
| CMLW252012SR47MST | Cybermax | 1008 | 1,815 | $ 0.1035 | ||
| CMLO0420HR47MTT | Cybermax | SMD,4.4x4.2mm | 230 | $ 0.122 | ||
| CMLO0650HR47MTT | Cybermax | SMD,7.1x6.6mm | 1,455 | $ 0.1855 | ||
| CMLO201610TR47MTT | Cybermax | 0806 | 0 | $ 0.077 |



