Chengx KM477M025F12RR0VH2FP0
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | KM477M025F12RR0VH2FP0 |
| LCSC Part # | C43839 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 25V TH |
| Description | 470uF 25V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
109,630 
109,630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0416 | $ 0.42 |
100+ | $ 0.0346 | $ 3.46 |
500+ | $ 0.0262 | $ 13.10 |
1,000+ | $ 0.0232 | $ 23.20 |
5,000+ | $ 0.0222 | $ 111.00 |
10,000+ | $ 0.0215 | $ 215.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$