PANASONIC 2R5TPE220MF
| Manufacturer | |
| Mfr. Part # | 2R5TPE220MF |
| LCSC Part # | C437671 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±20% 2.5V |
| Description | 220uF ±20% 2.5V Tantalum Capacitors 15mΩ@100kHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5598 | $ 0.56 |
10+ | $ 0.5462 | $ 5.46 |
30+ | $ 0.5371 | $ 16.11 |
100+ | $ 0.5281 | $ 52.81 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$