muRata BLM21BD272SH1L
| Manufacturer | |
| Mfr. Part # | BLM21BD272SH1L |
| LCSC Part # | C437409 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 2.7kΩ 0805 1LN |
| Description | 800mΩ ±25% 2.7kΩ@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0906 | $ 0.45 |
50+ | $ 0.0725 | $ 3.63 |
150+ | $ 0.0635 | $ 9.53 |
500+ | $ 0.0567 | $ 28.35 |
3,000+ | $ 0.0512 | $ 153.60 |
6,000+ | $ 0.0485 | $ 291.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$