muRata BLM21BB201SN1D
| Manufacturer | |
| MPN | BLM21BB201SN1D |
| LCSC Part # | C437407 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 200Ω 0805 1LN |
| Datasheet | muRata BLM21BB201SN1D |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 260mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 200Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 260mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 200Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 3,425
3,425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.164 | $ 0.82 |
| 50+ | $ 0.1403 | $ 7.02 |
| 150+ | $ 0.1284 | $ 19.26 |
| 500+ | $ 0.1195 | $ 59.75 |
| 2,500+ | $ 0.1124 | $ 281.00 |
| 4,000+ | $ 0.1088 | $ 435.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 260mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 200Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 260mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 200Ω@100MHz |
Help & FeedbackShow similar products (0) >
C437407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM21BB201SH1D | muRata | 0805 | 2,450 | $ 0.124 | ||
| BLM21BB221SN1D | muRata | 0805 | 1,560 | $ 0.0775 | ||
| MU2029-221Y | BOURNS | 0805 | 5,230 | $ 0.0622 | ||
| FCM2012KF-221T05 | TAI-TECH | 0805 | 800 | $ 0.0065 | ||
| SBM2012G221HSP | Sunltech | 0805 | 2,600 | $ 0.0087 | ||
| CMBM2012G221HSP | Cybermax | 0805 | 1,150 | $ 0.01 | ||
| BLM21BB221SH1D | muRata | 0805 | 0 | $ 0.0447 | ||
| MG2029-222Y | BOURNS | 0805 | 0 | $ 0.0595 | ||
| WLBD2012K2U221TP | Walsin | 0805 | 0 | $ 0.0066 | ||
| ACML-0805-221-T | ABRACON | 0805 | 0 | $ 0.0209 |



