LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC O2237125153350 product image
  • O2237125153350 thumbnail 1
  • O2237125153350 thumbnail 2
  • O2237125153350 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC O2237125153350RoHS

Manufacturer
JGHCAsian Brands
MPN
O2237125153350
LCSC Part #
C437145
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 37.125MHz CMOS SMD
Datasheetpdf iconJGHC O2237125153350
In-Stock: 266
266 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5537$ 0.3323$ 0.33
10+$ 0.4491$ 0.2695$ 2.70
30+$ 0.3976$ 0.2386$ 7.16
100+$ 0.3445$ 0.2067$ 20.67
500+$ 0.3139$ 0.1884$ 94.20
1,000+$ 0.2978$ 0.1787$ 178.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD2520-4P
Frequency Stability±25ppm
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency37.125MHz
Current - Supply5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Extremely small SMD seam sealed clock oscillator unit
  • Tri- State function available
  • Low current consumption
  • Small supply voltage shift
  • RoHS Compliant / Pb Free

Applications

AI Translation
  • Application for smart phone
  • sip module
  • variety of compact portable consumer products