TI OPA4187IRUMT
| Manufacturer | |
| Mfr. Part # | OPA4187IRUMT |
| LCSC Part # | C4371170 |
| Package | WQFN-16(4x4) |
| Customer # | |
| Description | 1uV 550kHz 100pA 0.2V/us Four channels WQFN-16(4x4) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | WQFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4681 | $ 8.47 |
250+ | $ 3.2777 | $ 819.43 |
500+ | $ 3.1619 | $ 1580.95 |
1,000+ | $ 3.1063 | $ 3106.30 |
Standard Packaging 250/Full
Reel | ||