LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA234AIYBJR product image
  • INA234AIYBJR thumbnail 1
  • INA234AIYBJR thumbnail 2
  • INA234AIYBJR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA234AIYBJRRoHS

Manufacturer
MPN
INA234AIYBJR
LCSC Part #
C4371066
Packaging
DSBGA-8(0.7x1.5)
Customer #
Key Attributes
28V, 12-bit current, voltage, and power monitor with IC interface
Datasheetpdf iconTI INA234AIYBJR
In-Stock: 3,337
3,337 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3566$ 1.36
10+$ 1.111$ 11.11
30+$ 0.976$ 29.28
100+$ 0.8247$ 82.47
500+$ 0.7564$ 378.20
1,000+$ 0.7271$ 727.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingDSBGA-8(0.7x1.5)
FunctionHigh-side detection;Low-side detection;Power monitoring;Integrated ADC;Programmable threshold alarm;Enable/shutdown function
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Vcm - Common Mode Voltage-300mV~28V
Ib - Input Bias Current100pA
Quiescent Current300uA
Vos - Input Offset Voltage100uV
Differential Voltage±26V
Operating Temperature-40℃~+125℃
Operating Voltage1.7V~5.5V
Common Mode Rejection Ratio(CMRR)120dB