TI INA236AIYBJR
| Manufacturer | |
| MPN | INA236AIYBJR |
| LCSC Part # | C4371025 |
| Packaging | DSBGA-8(0.7x1.5) |
| Customer # | |
| Key Attributes | 48V, 16-bit ultra-precision current, voltage, and power monitor with I2C interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-8(0.7x1.5) | |
| Features | High-side detection;Low-side detection;Power monitoring;Integrated ADC;Programmable threshold alarm;Enable/shutdown function | |
| Vcm - Common Mode Voltage | -300mV~48V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 1.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Dual Supply | - | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 1uV | |
| Ib - Input Bias Current | 100pA | |
| Number of Channels | - | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 118
118 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.009 | $ 5.01 |
| 200+ | $ 2.5194 | $ 503.88 |
| 500+ | $ 2.4642 | $ 1232.10 |
| 1,000+ | $ 2.4369 | $ 2436.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-8(0.7x1.5) | |
| Features | High-side detection;Low-side detection;Power monitoring;Integrated ADC;Programmable threshold alarm;Enable/shutdown function | |
| Vcm - Common Mode Voltage | -300mV~48V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 1.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 150dB | |
| Dual Supply | - | |
| Quiescent Current | 300uA | |
| Vos - Input Offset Voltage | 1uV | |
| Ib - Input Bias Current | 100pA | |
| Number of Channels | - | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C4371025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



