LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA117AM product image
Images for reference only

TI INA117AM

Manufacturer
MPN
INA117AM
LCSC Part #
C4370803
Packaging
TO-99-8
Customer #
Key Attributes
1 120uV 2.6V/us TO-99-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI INA117AM
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.93$ 88.93
200+$ 34.4157$ 6883.14
500+$ 33.2063$ 16603.15
1,000+$ 32.6077$ 32607.70
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTO-99-8
Gain Bandwidth Product-
Number of Channels1
FeaturesIntegrated precision resistor network;Overvoltage protection;Fast current detection and monitoring
Vos - Input Offset Voltage120uV
Slew Rate2.6V/us
Operating Temperature-25℃~+85℃
Ib - Input Bias Current-

Introduction

AI Translation

The INA117 is a precision unity-gain difference amplifier with very high common-mode input voltage range. It is a single monolithic IC consisting of a precision op amp and integrated thin-film resistor network. It can accurately measure small differential voltages in the presence of common-mode signals up to ±200V. The INA117 inputs are protected from momentary common-mode or differential overloads up to ±500V.

In many applications, where galvanic isolation is not essential, the INA117 can replace isolation amplifiers. This can eliminate costly isolated input-side power supplies and their associated ripple, noise and quiescent current. The INA117’s 0.001% nonlinearity and 200kHz bandwidth are superior to those of conventional isolation amplifiers.

The INA117 is available in 8-pin plastic mini-DIP and SO-8 surface-mount packages, specified for the -40°C to +85°C temperature range. The metal TO-99 models are available specified for the -40°C to +85°C and -55°C to +125°C temperature range.

Features

AI Translation
  • COMMON-MODE INPUT RANGE: ±200V (VS=±15V)
  • PROTECTED INPUTS: ±500V Common-Mode ±500V Differential
  • UNITY GAIN: 0.02% Gain Error max
  • NONLINEARITY: 0.001% max
  • CMRR: 86dB min

Applications

AI Translation
  • CURRENT MONITOR
  • BATTERY CELL-VOLTAGE MONITOR
  • GROUND BREAKER
  • INPUT PROTECTION
  • SIGNAL ACQUISITION IN NOISY ENVIRONMENTS
  • FACTORY AUTOMATION