TI TL072HIDDFR
| Manufacturer | |
| MPN | TL072HIDDFR |
| LCSC Part # | C4370550 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Low-noise FET-input operational amplifier |
| Description | 2 1mV 20V/us 105dB 5.25MHz TSOT-23-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,415
2,415
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2636 | $ 1.32 |
50+ | $ 0.2097 | $ 10.49 |
150+ | $ 0.1834 | $ 27.51 |
500+ | $ 0.1599 | $ 79.95 |
3,000+ | $ 0.1535 | $ 460.50 |
6,000+ | $ 0.1496 | $ 897.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$