TI TL071HIDCKR
| Manufacturer | |
| MPN | TL071HIDCKR |
| LCSC Part # | C4370475 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low-noise FET-input operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 26mA | |
| Noise density(eN) | 37nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 940uA | |
| Gain Bandwidth Product | 5.25MHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Single Supply | 4.5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL07xH (TL071H, TL072H, and TL074H) series of devices are the next-generation versions of the TL07x (TL071, TL072, and TL074) devices. These devices offer excellent value for cost-sensitive applications, with features including low offset voltage (1mV, typical), high slew rate (20V/μs), and common-mode input for positive power supplies. Thanks to high ESD (1.5kV, HBM), integrated EMI and RF filters, and the ability to operate over the full temperature range from –40°C to 125°C, the TLO7xH devices can be used in extremely demanding applications.
Features
- High slew rate: 20V/μs (TL07xH, typical)
- Low offset voltage: 1mV (TL07xH, typical)
- Low offset voltage drift: 2μV/°C
- Low power consumption: 940μA/ch (TL07xH, typical)
- Wide common-mode and differential voltage range; common-mode input voltage range includes VCC+
- Low input bias and offset current
- Low noise: Vn = 18nV/√Hz at f = 1kHz (typical)
- Output short-circuit protection
- Low THD: 0.003% (typical)
- Wide supply voltage range: ±2.25V to ±20V, 4.5V to 40V
Applications
- Solar: string and central inverters
- Motor drives: AC and servo drive control and power stage modules
- Single-phase online UPS
- Three-phase UPS
- Professional audio mixers
- Battery test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2156 | $ 1.08 |
| 50+ | $ 0.1719 | $ 8.60 |
| 150+ | $ 0.1531 | $ 22.97 |
| 500+ | $ 0.1297 | $ 64.85 |
| 3,000+ | $ 0.1193 | $ 357.90 |
| 6,000+ | $ 0.113 | $ 678.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 26mA | |
| Noise density(eN) | 37nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 940uA | |
| Gain Bandwidth Product | 5.25MHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Single Supply | 4.5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL07xH (TL071H, TL072H, and TL074H) series of devices are the next-generation versions of the TL07x (TL071, TL072, and TL074) devices. These devices offer excellent value for cost-sensitive applications, with features including low offset voltage (1mV, typical), high slew rate (20V/μs), and common-mode input for positive power supplies. Thanks to high ESD (1.5kV, HBM), integrated EMI and RF filters, and the ability to operate over the full temperature range from –40°C to 125°C, the TLO7xH devices can be used in extremely demanding applications.
Features
- High slew rate: 20V/μs (TL07xH, typical)
- Low offset voltage: 1mV (TL07xH, typical)
- Low offset voltage drift: 2μV/°C
- Low power consumption: 940μA/ch (TL07xH, typical)
- Wide common-mode and differential voltage range; common-mode input voltage range includes VCC+
- Low input bias and offset current
- Low noise: Vn = 18nV/√Hz at f = 1kHz (typical)
- Output short-circuit protection
- Low THD: 0.003% (typical)
- Wide supply voltage range: ±2.25V to ±20V, 4.5V to 40V
Applications
- Solar: string and central inverters
- Motor drives: AC and servo drive control and power stage modules
- Single-phase online UPS
- Three-phase UPS
- Professional audio mixers
- Battery test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



