ADI OP15FZ
| Manufacturer | |
| Mfr. Part # | OP15FZ |
| LCSC Part # | C4370344 |
| Package | CERDIP-8 |
| Customer # | |
| Description | 500uV 6MHz 15nA 13V/us 100dB CERDIP-8 Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | CERDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.4905 | $ 4.49 |
200+ | $ 1.7383 | $ 347.66 |
500+ | $ 1.6762 | $ 838.10 |
1,000+ | $ 1.6474 | $ 1647.40 |
Standard Packaging 48/Full
Tube | ||