ADI ADA4099-2BCPZ
| Manufacturer | |
| MPN | ADA4099-2BCPZ |
| LCSC Part # | C4369588 |
| Packaging | LFCSP-10(3x3) |
| Customer # | |
| Key Attributes | 2 40uV 5.5V/us 118dB 4nA 1.5mA 8MHz Rail-to-Rail Input, Rail-to-Rail Output LFCSP-10(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(3x3) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 5.5V/us | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Ib - Input Bias Current | 4nA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 50V | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 7nV/√Hz@100Hz | |
| Dual Supply | -25V~25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3.15V~50V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4099-1 and ADA4099-2 are single/dual robust, precision, rail-to-rail input/output operational amplifiers (op amps) with inputs that operate from -VS to +VS and beyond, which is referred to in this data sheet as Over-The-Top™. The devices feature offset voltages of <40 μV, input bias currents (IB) of <±10 nA, and can operate on single or split supplies that range from 3.15 V to 50 V. The ADA4099-1 and ADA4099-2 draws 1.5 mA of quiescent current per channel. The ADA4099-1 and ADA4099-2 Over-The-Top input stages have robust input protection features for abusive environments. The inputs can tolerate up to 80 V of differential voltage without damage or degradation to dc accuracy. The operating input common-mode range extends from rail-to-rail and beyond, up to 70 V > -VS, independent of the +VS supply. The ADA4099-1 and ADA4099-2 are unity-gain stable and can drive loads requiring up to 20 mA per channel. The device can also drive capacitive loads as large as 100 pF. The amplifiers are available with low power shutdown. The ADA4099-1 is available in a standard, 6-lead, thin small outline transistor (TSOT) package. The ADA4099-2 is available in an 8- lead, standard small outline package (SOIC_N), 8-lead, mini small outline package (MSOP), and a 10-lead, lead frame chip scale package (LFCSP).
Features
- Ultrawide common-mode range: -VS - 0.1 V to -VS + 70 V
- Wide power supply voltage range: (VSY): +3.15 V to +50 V (±25 V for PSRR)
- Low supply current: 1.5 mA per channel (typical)
- Low input offset voltage: ±40 μV maximum
- Low input offset voltage drift: ±0.4 μV/°C maximum
- Low voltage noise:
- 1/f noise corner: 6 Hz typical
- 150 nV p-p typical at 0.1 Hz to 10 Hz
- 7 nV/√Hz typical at 100 Hz (en)
- High speed:
- GBP: 8 MHz typical
- Slew rate: 5.5 V/µs typical at ΔVout = 25 V
- Low power shutdown: 20 μA maximum
- Low input bias current: ±10 nA maximum
- Large signal voltage gain: 120 dB minimum
- CMRR: 118 dB, minimum
- PSRR: 123 dB, minimum
- Input overdrive tolerant with no phase reversal
- ±2 kV HBM and ±1.25 kV FICDM
- Wide temperature range: -55°C to +150°C (H grade)
Applications
- Industrial sensor conditioning
- Supply current sensing
- Battery and power supply monitoring
- Front-end amplifiers in abusive environments
- 4 mA to 20 mA transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.933$ 12.1571 | $ 12.16 |
| 10+ | $ 11.2282$ 10.5546 | $ 105.55 |
| 30+ | $ 10.1881$ 9.5769 | $ 287.31 |
| 100+ | $ 9.317$ 8.7580 | $ 875.80 |
Standard Packaging121/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-10(3x3) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 5.5V/us | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Ib - Input Bias Current | 4nA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 50V | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 7nV/√Hz@100Hz | |
| Dual Supply | -25V~25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3.15V~50V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4099-1 and ADA4099-2 are single/dual robust, precision, rail-to-rail input/output operational amplifiers (op amps) with inputs that operate from -VS to +VS and beyond, which is referred to in this data sheet as Over-The-Top™. The devices feature offset voltages of <40 μV, input bias currents (IB) of <±10 nA, and can operate on single or split supplies that range from 3.15 V to 50 V. The ADA4099-1 and ADA4099-2 draws 1.5 mA of quiescent current per channel. The ADA4099-1 and ADA4099-2 Over-The-Top input stages have robust input protection features for abusive environments. The inputs can tolerate up to 80 V of differential voltage without damage or degradation to dc accuracy. The operating input common-mode range extends from rail-to-rail and beyond, up to 70 V > -VS, independent of the +VS supply. The ADA4099-1 and ADA4099-2 are unity-gain stable and can drive loads requiring up to 20 mA per channel. The device can also drive capacitive loads as large as 100 pF. The amplifiers are available with low power shutdown. The ADA4099-1 is available in a standard, 6-lead, thin small outline transistor (TSOT) package. The ADA4099-2 is available in an 8- lead, standard small outline package (SOIC_N), 8-lead, mini small outline package (MSOP), and a 10-lead, lead frame chip scale package (LFCSP).
Features
- Ultrawide common-mode range: -VS - 0.1 V to -VS + 70 V
- Wide power supply voltage range: (VSY): +3.15 V to +50 V (±25 V for PSRR)
- Low supply current: 1.5 mA per channel (typical)
- Low input offset voltage: ±40 μV maximum
- Low input offset voltage drift: ±0.4 μV/°C maximum
- Low voltage noise:
- 1/f noise corner: 6 Hz typical
- 150 nV p-p typical at 0.1 Hz to 10 Hz
- 7 nV/√Hz typical at 100 Hz (en)
- High speed:
- GBP: 8 MHz typical
- Slew rate: 5.5 V/µs typical at ΔVout = 25 V
- Low power shutdown: 20 μA maximum
- Low input bias current: ±10 nA maximum
- Large signal voltage gain: 120 dB minimum
- CMRR: 118 dB, minimum
- PSRR: 123 dB, minimum
- Input overdrive tolerant with no phase reversal
- ±2 kV HBM and ±1.25 kV FICDM
- Wide temperature range: -55°C to +150°C (H grade)
Applications
- Industrial sensor conditioning
- Supply current sensing
- Battery and power supply monitoring
- Front-end amplifiers in abusive environments
- 4 mA to 20 mA transmitters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



