TI TPSM82813PVCAR
| Manufacturer | |
| Mfr. Part # | TPSM82813PVCAR |
| LCSC Part # | C43695413 |
| Package | QFN-FCMOD-13(2.5x3) |
| Customer # | |
| Key Attributes | 2.75V to 6V input, 1A to 4A step-down power module with integrated inductor and frequency synchronization function |
| Description | Buck QFN-FCMOD-13(2.5x3) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | QFN-FCMOD-13(2.5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9991 | $ 5.00 |
10+ | $ 4.8777 | $ 48.78 |
30+ | $ 4.7963 | $ 143.89 |
100+ | $ 4.715 | $ 471.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$