TI TLC2272AMFKB
| Manufacturer | |
| Mfr. Part # | TLC2272AMFKB |
| LCSC Part # | C4369181 |
| Package | LCC-20(8.9x8.9) |
| Customer # | |
| Description | 950uV 800pA 3.6V/us 80dB 2 LCC-20(8.9x8.9) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | LCC-20(8.9x8.9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 85.2532 | $ 85.25 |
200+ | $ 32.9928 | $ 6598.56 |
500+ | $ 31.8325 | $ 15916.25 |
1,000+ | $ 31.2595 | $ 31259.50 |
Standard Packaging 50/Full
Tube | ||