MICROCHIP MIC918BC5
| Manufacturer | |
| Mfr. Part # | MIC918BC5 |
| LCSC Part # | C4369030 |
| Package | SC-70-5 |
| Customer # | |
| Description | 5mV 600nA 1.5V/ns 91dB 1 SC-70-5 Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4668 | $ 0.47 |
200+ | $ 0.1819 | $ 36.38 |
500+ | $ 0.1743 | $ 87.15 |
1,000+ | $ 0.1713 | $ 171.30 |
Standard Packaging 3000/Full
Reel | ||