LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8039AR-REEL product image
  • AD8039AR-REEL thumbnail 1
  • AD8039AR-REEL thumbnail 2
  • AD8039AR-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8039AR-REELRoHS

Manufacturer
MPN
AD8039AR-REEL
LCSC Part #
C4368997
Packaging
SOIC-8
Customer #
Key Attributes
Low Power, 350 MHz Voltage Feedback Amplifiers
Datasheetpdf iconADI AD8039AR-REEL
In-Stock: 49
49 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 4.7362$ 4.74
10+$ 3.9954$ 39.95
30+$ 3.5542$ 106.63
100+$ 3.1081$ 310.81
500+$ 2.9029$ 1451.45
1,000+$ 2.8101$ 2810.10
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate425V/us
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)3nA/℃
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)67dB
Ib - Input Bias Current750nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)4.5uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product350MHz
Input Voltage Noise Density8nV/√Hz@100kHz
Dual Supply-
Rail to Rail-
Single Supply3V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/ amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8 - lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/μs and a low input offset voltage of 3 mV maximum. The proprietary XFCB process allows low noise operation (8 nV/√Hz and 600 fA/√Hz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common - mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8 - lead SOT - 23 package, and the single AD8038 is available in both an 8 - lead SOIC and a 5 - lead SC70 package. These amplifiers are rated to work over the industrial temperature range of - 40°C to + 85°C.

Features

AI Translation
  • Low power: 1 mA supply current/amp
  • High speed 350 MHz, -3 dB bandwidth (G = +7), 425 V/μs slew rate
  • Low cost
  • Low noise (nV/√Hz @ 100 kHz and fA/√Hz @ 100 kHz)
  • Low input bias current: 750 nA maximum
  • Low distortion −90 dB SFDR @ 1 MHz, −65 dB SFDR @ 5 MHz
  • Wide supply range: 3 V to 12 V
  • Small packaging: 8 - lead SOT - 23, 5 - lead SC70, and 8 - lead SOIC

Applications

AI Translation
  • Battery - powered instrumentation
  • Filters
  • A/D drivers
  • Level shifting
  • Buffering
  • Photo multipliers