LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LMC7101ILT product image
  • LMC7101ILT thumbnail 1
  • LMC7101ILT thumbnail 2
  • LMC7101ILT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LMC7101ILTRoHS

Manufacturer
MPN
LMC7101ILT
LCSC Part #
C4368701
Packaging
SOT-23-5
Customer #
Key Attributes
Tiny, low power, single operational amplifier for cost-optimized systems
Datasheetpdf iconST LMC7101ILT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9055$ 0.91
10+$ 0.8845$ 8.85
30+$ 0.8716$ 26.15
100+$ 0.8571$ 85.71
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate1.1V/us
Input Offset Current(Ios)100pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)84dB
Ib - Input Bias Current200pA
Output Current4.3mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current220uA
Gain Bandwidth Product900kHz
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMC7101 operational amplifier benefits from 16 V CMOS technology to offer state-of-the-art accuracy and performance in the smallest industrial packages. The LMC7101 offers an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 μA at 16 V. Such features make the LMC7101 ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.

Features

AI Translation
  • Low power consumption: 235 μA typ. at 5 V
  • Supply voltage: 3 V to 16 V
  • Gain bandwidth product: 900 kHz typ.
  • Offset voltage: 3 mV maximum
  • Low input bias current: 1 pA typ.
  • High tolerance to ESD: 4 kV
  • Wide temperature range: -40 °C to +125 °C
  • Rail-to-Rail input and output
  • SOT23-5 package

Applications

AI Translation
  • Industrial and automotive signal conditioning
  • Active filtering
  • Power savings in power-conscious applications
  • Medical instrumentation
  • High impedance sensors
  • Easy interfacing with high impedance sensors