MICROCHIP MCP6007T-E/SN
| Manufacturer | |
| Mfr. Part # | MCP6007T-E/SN |
| LCSC Part # | C4368387 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1 MHz Operational Amplifier with EMI Filtering |
| Description | 1.6mV 119pA 3V/us 90dB 70uA 1MHz 2 Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
54 
54
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2569 | $ 0.26 |
10+ | $ 0.2507 | $ 2.51 |
30+ | $ 0.246 | $ 7.38 |
100+ | $ 0.243 | $ 24.30 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$