LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM LM2904FVT-E2 product image
Images for reference only

ROHM LM2904FVT-E2RoHS

Manufacturer
MPN
LM2904FVT-E2
LCSC Part #
C4368225
Packaging
TSSOP-8-B
Customer #
Key Attributes
2 5mV 300V/ms 80dB 300nA 600uA 800kHz TSSOP-8-B Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconROHM LM2904FVT-E2
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7645$ 0.76
10+$ 0.7466$ 7.47
30+$ 0.7352$ 22.06
100+$ 0.7239$ 72.39
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerROHM
PackagingTSSOP-8-B
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate300V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current300nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current600uA
Gain Bandwidth Product800kHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~32V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

LM358xxx and LM2904xxx series are dual ground sense operational amplifiers. LM324xxx and LM2902xxx series are quad. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).

Features

AI Translation
  • Operable with a Single Power Supply
  • Wide Operating Supply Voltage Range
  • Input/output Ground Sense
  • High Large Signal Voltage Gain

Applications

AI Translation
  • Current Sense Application
  • Buffer Application
  • Amplifier
  • Active Filter
  • Consumer Electronics