ADI PM1008GS
| Manufacturer | |
| MPN | PM1008GS |
| LCSC Part # | C4367255 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 1 120uV 200V/ms 132dB 100pA 380uA PDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Decompensated stable | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Ib - Input Bias Current | 100pA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 380uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 30nV/√Hz@10Hz | |
| Output Current | - | |
| Dual Supply | 2V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Supply Current 600μA Max
- Low Offset Voltage 120μν Max
- Low Drift 1.5μν/°C Max
- Very Low Bias Current ±5°C 100pA Max -55°C to +125°C 600pA Max
- Low Noise 0.5μνp-p Typ
- High Common-Mode Rejection 114dB Min
- Available in Die Form
Applications
AI Translation
- Circuits where precision is critical, yet power dissipation must be minimized
- Battery-powered and portable instruments
- A variety of logging circuits
- Peak detectors
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.246 | $ 2.25 |
| 200+ | $ 0.87 | $ 174.00 |
| 500+ | $ 0.8381 | $ 419.05 |
| 1,000+ | $ 0.8245 | $ 824.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Decompensated stable | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Ib - Input Bias Current | 100pA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 380uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 30nV/√Hz@10Hz | |
| Output Current | - | |
| Dual Supply | 2V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Supply Current 600μA Max
- Low Offset Voltage 120μν Max
- Low Drift 1.5μν/°C Max
- Very Low Bias Current ±5°C 100pA Max -55°C to +125°C 600pA Max
- Low Noise 0.5μνp-p Typ
- High Common-Mode Rejection 114dB Min
- Available in Die Form
Applications
AI Translation
- Circuits where precision is critical, yet power dissipation must be minimized
- Battery-powered and portable instruments
- A variety of logging circuits
- Peak detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

