LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA210IDBVR product image
  • OPA210IDBVR thumbnail 1
  • OPA210IDBVR thumbnail 2
  • OPA210IDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA210IDBVRRoHS

Manufacturer
MPN
OPA210IDBVR
LCSC Part #
C4367208
Packaging
SOT-23-5
Customer #
Key Attributes
OPAx210 2.2nV/√Hz Precision Low-Power 36V Operational Amplifier
Datasheetpdf iconTI OPA210IDBVR
In-Stock: 4,321
4,321 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.222$ 3.22
10+$ 2.7599$ 27.60
30+$ 2.4858$ 74.57
100+$ 2.1858$ 218.58
500+$ 2.0577$ 1028.85
1,000+$ 2.001$ 2001.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage5uV
Slew Rate6.4V/us
Input Offset Current(Ios)100pA
FeaturesReverse-phase input protection;ESD protection
Operating Temperature-40℃~+125℃
Ib - Input Bias Current300pA
Common Mode Rejection Ratio(CMRR)132dB
Output Current65mA
Input Offset Voltage Drift(Vos TC)100nV/℃
Quiescent Current2.5mA
Gain Bandwidth Product18MHz
Input Voltage Noise Density2.2nV/√Hz@1kHz
Rail to RailRail-to-rail output
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPAx210 precision operational amplifiers are built on a precision super ß complementary bipolar semiconductor process, offering ultra-low flicker noise, low offset voltage, and low offset voltage drift. The OPAx210 can achieve a very low voltage noise density (2.2nV/√Hz) while each amplifier only consumes 2.5mA (max) of current. Both devices also provide rail-to-rail output swing, which helps to maximize the dynamic range. In precision data acquisition applications, the OPAx210 can achieve a fast settling time with 16-bit accuracy, even for a 10V output swing. The excellent AC performance, an offset voltage of only 35μV (max), and a drift of 0.6μV/°C (max) make the OPAx210 well-suited for high-speed, high-precision applications. The OPAx210 can operate over a wide dual-supply voltage range of ±2.25V to ±18V or a wide single-supply voltage range of 4.5V to 36V, and has a specified operating temperature range of –40°C to +125°C.

Features

AI Translation
  • Precision super-β input performance
  • Low offset voltage: 5μV (typical)
  • Ultra-low temperature drift: 0.1μV/°C (typical)
  • Low input bias current: 0.3nA (typical)
  • Ultra-low noise:
    • 0.1Hz to 10Hz low noise: 90nVPP
    • Low voltage noise: 2.2nV/√Hz at 1kHz
  • High CMRR: 132dB (minimum)
  • Gain bandwidth product: 18MHz
  • Slew rate: 6.4 V/µs
  • Low quiescent current: 2.5mA per channel (maximum)
  • Short-circuit current: ±65mA
  • Wide supply voltage range: ±2.25V to ±18V
  • No phase reversal
  • Rail-to-rail output
  • Industry-standard packages

Applications

AI Translation
  • Ultrasonic scanners
  • Multi-parameter patient monitors
  • Commercial networking and server PSUs
  • Semiconductor test equipment
  • Spectrum analyzers
  • Laboratory and field instrumentation
  • Data acquisition (DAQ)
  • Professional microphones and wireless systems