LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS74901RGWR product image
  • TPS74901RGWR thumbnail 1
  • TPS74901RGWR thumbnail 2
  • TPS74901RGWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS74901RGWRRoHS

Manufacturer
MPN
TPS74901RGWR
LCSC Part #
C43672
Packaging
VQFN-20-EP(5x5)
Customer #
Key Attributes
3A, low input voltage (0.8V) adjustable ultra-low dropout regulator with power good indication and enable function
Datasheetpdf iconTI TPS74901RGWR
In-Stock: 2,213
2,213 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.354$ 1.35
10+$ 1.1513$ 11.51
30+$ 1.0378$ 31.13
100+$ 0.9113$ 91.13
500+$ 0.8562$ 428.10
1,000+$ 0.8303$ 830.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-20-EP(5x5)
Output Voltage800mV~3.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current3A
Output TypeAdjustable
FeaturesEnable control;Adjustable soft-start;Operating status indication;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS74901 low-dropout (LDO) linear regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor ≥2.2 μF, and the device is fully specified from -40°C to 125°C. The TPS74901 is offered in a small (3 mm × 3 mm) VSON package and a small (5 - mm × 5 - mm) VQFN package, yielding a highly compact total solution size. The device is also available in a DDPAK - 7 package.

Features

AI Translation
  • VOUT Range: 0.8 V to 3.6 V
  • Ultralow VIN Range: 0.8 V to 5.5 V
  • VBIAS Range: 2.7 V to 5.5 V
  • Low Dropout: 120 mV (Typical) at 3 A
  • Power - Good (PG) Output Allows Supply Monitoring or Provides a Sequencing Signal for Other Supplies
  • 2% Accuracy Over Line, Load, and Temperature
  • Adjustable Start - Up In - Rush Control
  • VBIAS Permits Low VIN Operation With Good Transient Response
  • Stable with Any Output Capacitor ≥2.2 μF
  • Packages: Small, 3 - mm × 3 - mm × 1 - mm VSON, 5 - mm × 5 - mm × 1 - mm VQFN and DDPAK - 7
  • Active High Enable

Applications

AI Translation
  • FPGA Applications
  • DSP Core and I/O Voltages
  • Servers Post - Regulation Applications
  • Applications with Special Start - Up Time or Sequencing Requirements