LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4416ESA+T product image
  • MAX4416ESA+T thumbnail 1
  • MAX4416ESA+T thumbnail 2
  • MAX4416ESA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4416ESA+TRoHS

Manufacturer
MPN
MAX4416ESA+T
LCSC Part #
C4366290
Packaging
SOIC-8
Customer #
Key Attributes
Low-Power Single-Supply Amps with Rail-to-Rail Outputs
Datasheetpdf iconMAXIM MAX4416ESA+T
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6415$ 6.64
10+$ 5.9113$ 59.11
30+$ 5.4764$ 164.29
100+$ 5.0383$ 503.83
500+$ 4.8355$ 2417.75
1,000+$ 4.7446$ 4744.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate200V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)93dB
Ib - Input Bias Current4uA
Output Current85mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current1.6mA
Gain Bandwidth Product400MHz
Input Voltage Noise Density10nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Ultra-Low 1.6mA Supply Current
  • Single +3V/+5V Operation
  • High Speed 400MHz -3dB Bandwidth (MAX4414/MAX4416/MAX4418) 200V/µs Slew Rate (MAX4414/MAX4416/MAX4418) 150MHz -3dB Bandwidth (MAX4415/MAX4417/MAX4419) 470V/µs Slew Rate (MAX4415/MAX4417/MAX4419)
  • Rail-to-Rail Outputs
  • Input Common-Mode Range Extends Beyond VEE
  • Low Differential Gain/Phase: 0.03°/0/15°
  • Low Distortion at 5MHz (MAX4414/MAX4416/MAX4418) -93dBc SFDR 0.003% Total Harmonic Distortion
  • Low Cost

Applications

AI Translation
  • Battery-Powered Instruments
  • Portable Communications
  • Keyless Entry Systems
  • Cellular Telephones
  • Video Line Drivers
  • Baseband Applications