ST TSV6391AICT
| Manufacturer | |
| Mfr. Part # | TSV6391AICT |
| LCSC Part # | C4366236 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Micro-power (60uA) low offset rail-to-rail input/output 5V CMOS single op-amp, GBP = 2.4MHz |
| Description | 500uV 10pA 1.1V/us 80dB 1.5V~5.5V 1 SC-70-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6775 | $ 0.68 |
200+ | $ 0.2622 | $ 52.44 |
500+ | $ 0.2531 | $ 126.55 |
1,000+ | $ 0.2486 | $ 248.60 |
Standard Packaging 3000/Full
Reel | ||