RENESAS EL5306IUZ-T7
| Manufacturer | |
| Mfr. Part # | EL5306IUZ-T7 |
| LCSC Part # | C4366188 |
| Package | QSOP-16-150mil |
| Customer # | |
| Key Attributes | 350MHz Fixed Gain Amplifiers with Enable |
| Description | 15mV 1.5uA 4.5V/ns 1 QSOP-16-150mil Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | RENESAS | |
| Package | QSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5764 | $ 6.58 |
10+ | $ 6.4301 | $ 64.30 |
30+ | $ 6.332 | $ 189.96 |
100+ | $ 6.2324 | $ 623.24 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$