PROD Tech PSPMAQ0605H-470M-ANP
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAQ0605H-470M-ANP |
| LCSC Part # | C436585 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 2A 180mΩ SMD,6.6x7.1mm |
| Description | 2A 47uH 180mΩ 2.5A ±20% SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
40,770
40,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1397 $ 0.1328 | $ 0.66 |
50+ | $ 0.1104 $ 0.1049 | $ 5.25 |
150+ | $ 0.0958 $ 0.0911 | $ 13.67 |
1,000+ | $ 0.0848 $ 0.0806 | $ 80.60 |
2,000+ | $ 0.076 $ 0.0722 | $ 144.40 |
5,000+ | $ 0.0716 $ 0.0681 | $ 340.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$