LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TAA3020IRTER product image
  • TAA3020IRTER thumbnail 1
  • TAA3020IRTER thumbnail 2
  • TAA3020IRTER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TAA3020IRTERRoHS

Manufacturer
MPN
TAA3020IRTER
LCSC Part #
C43656725
Packaging
WQFN-20-EP(3x3)
Customer #
Key Attributes
2-channel, 768kHz, 104dB dynamic range audio ADC
Datasheetpdf iconTI TAA3020IRTER
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8401$ 1.84
10+$ 1.6211$ 16.21
30+$ 1.4653$ 43.96
100+$ 1.3241$ 132.41
500+$ 1.2592$ 629.60
1,000+$ 1.2333$ 1233.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingWQFN-20-EP(3x3)
FeaturesMultiplexers;Simultaneous sampling;Integrated modulator;Built-in digital filter
Number of Channels2
Clock/OscillatorBuilt-in
InterfaceI2C;I2S
Operating Temperature-40℃~+105℃
Voltage ReferenceBuilt-in
S/N Ratio104dB
Voltage - Supply1.8V~3.3V
ADC architectureSigma-Delta
Resolution (Bits)32;8kHz
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece