PROD Tech PSPMAA0603-3R3M-ANF
| Manufacturer | PROD TechAsian Brands |
| MPN | PSPMAA0603-3R3M-ANF |
| LCSC Part # | C436546 |
| Packaging | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 6A 30mΩ SMD,6.6x7.1mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13.5A | |
| DC Resistance(DCR) | 30mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13.5A | |
| DC Resistance(DCR) | 30mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 1,450
1,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1109$ 0.0777 | $ 0.39 |
| 50+ | $ 0.088$ 0.0616 | $ 3.08 |
| 150+ | $ 0.0766$ 0.0537 | $ 8.06 |
| 1,000+ | $ 0.068$ 0.0476 | $ 47.60 |
| 2,000+ | $ 0.0611$ 0.0428 | $ 85.60 |
| 5,000+ | $ 0.0577$ 0.0404 | $ 202.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13.5A | |
| DC Resistance(DCR) | 30mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 6A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13.5A | |
| DC Resistance(DCR) | 30mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C436546 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



