PROD Tech PSPHAQ105R-101M
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPHAQ105R-101M |
| LCSC Part # | C436501 |
| Package | SMD,10.5x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.35A 253mΩ SMD,10.5x10.3mm |
| Description | 100uH 1.35A SMD,10.5x10.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,10.5x10.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
815 
815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1923 $ 0.1827 | $ 0.91 |
50+ | $ 0.1533 $ 0.1457 | $ 7.29 |
150+ | $ 0.1366 $ 0.1298 | $ 19.47 |
800+ | $ 0.1058 $ 0.1006 | $ 80.48 |
2,400+ | $ 0.0965 $ 0.0917 | $ 220.08 |
4,800+ | $ 0.0909 $ 0.0864 | $ 414.72 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$