E-Switch TL4115AF220Q
| Manufacturer | |
| MPN | TL4115AF220Q |
| LCSC Part # | C4364738 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 220gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 cycles | |
| Width | 2.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.2N | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 4.5mm | |
| Circuit | SPST-NO | |
| Height | 2.6mm | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,135
4,135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4167$ 0.1251 | $ 0.13 |
| 10+ | $ 0.3728$ 0.1119 | $ 1.12 |
| 30+ | $ 0.35$ 0.1050 | $ 3.15 |
| 100+ | $ 0.3288$ 0.0987 | $ 9.87 |
| 500+ | $ 0.3158$ 0.0948 | $ 47.40 |
| 1,000+ | $ 0.3093$ 0.0928 | $ 92.80 |
Standard Packaging4400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | E-Switch | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 600,000 cycles | |
| Width | 2.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.2N | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 4.5mm | |
| Circuit | SPST-NO | |
| Height | 2.6mm | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



