PROD Tech PSPCAQ105-220K
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPCAQ105-220K |
| LCSC Part # | C436465 |
| Package | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2.35A 0.1Ω SMD,9x10mm |
| Description | 22uH 2.35A SMD,10x9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,10x9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
490 
490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0699 | $ 0.35 |
50+ | $ 0.0682 | $ 3.41 |
150+ | $ 0.0671 | $ 10.07 |
500+ | $ 0.066 | $ 33.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$