Nexperia LSF0101GWH
| Manufacturer | |
| MPN | LSF0101GWH |
| LCSC Part # | C4364185 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | 1-bit bidirectional multi-voltage level translator; open-drain; push-pull |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| output type | Open-drain;Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LSF0101 is an 1 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0101 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications.
Features
- Bidirectional voltage translation with no direction pin
- Up translation ≤100 MHz; CL = 30 pF ≤50 MHz; CL = 50 pF
- Down translation ≥100 MHz; CL = 30 pF ≥50 MHz; CL = 50 pF
- Hot insertion
- Bidirectional voltage level translation between: 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.8 V and 2.5 V, 3.3 V and 5.0 V
- 2.5 V and 3.3 V and 5.0 V
- 3.3 V and 5.0 V
- Low standby current
- 5 V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = Low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100 mA per JESD78 class II level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +125 ℃
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
- Industrial
- Personal computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5102 | $ 0.51 |
| 10+ | $ 0.4023 | $ 4.02 |
| 30+ | $ 0.3557 | $ 10.67 |
| 100+ | $ 0.2994 | $ 29.94 |
| 500+ | $ 0.2736 | $ 136.80 |
| 1,000+ | $ 0.2575 | $ 257.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| output type | Open-drain;Push-Pull | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LSF0101 is an 1 channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0101 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications.
Features
- Bidirectional voltage translation with no direction pin
- Up translation ≤100 MHz; CL = 30 pF ≤50 MHz; CL = 50 pF
- Down translation ≥100 MHz; CL = 30 pF ≥50 MHz; CL = 50 pF
- Hot insertion
- Bidirectional voltage level translation between: 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.8 V and 2.5 V, 3.3 V and 5.0 V
- 2.5 V and 3.3 V and 5.0 V
- 3.3 V and 5.0 V
- Low standby current
- 5 V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = Low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100 mA per JESD78 class II level A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +125 ℃
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
- Industrial
- Personal computing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

