ROHM LTR18EZPFSR022
| Manufacturer | |
| MPN | LTR18EZPFSR022 |
| LCSC Part # | C4359717 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | RES 22mΩ ±1% 1W 0612 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 1W | |
| Resistance | 22mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 22mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3861 | $ 0.39 |
| 10+ | $ 0.3 | $ 3.00 |
| 30+ | $ 0.2633 | $ 7.90 |
| 100+ | $ 0.217 | $ 21.70 |
| 500+ | $ 0.1979 | $ 98.95 |
| 1,000+ | $ 0.1851 | $ 185.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 1W | |
| Resistance | 22mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 22mΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
Report an ErrorShow similar products (0) >
C4359717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WU732B15TTD22L0F | KOA | 0612 | 1,495 | $ 0.6401 | ||
| ERJ-B2CFR022V | PANASONIC | 0612 | 0 | $ 0.1116 | ||
| WU732BTTD22L0F | KOA | 0612 | 0 | $ 0.1056 | ||
| RCWE061222L0FNEA | VISHAY | 0612 | 0 | $ 0.1898 | ||
| RLW73PB2FR022TDF | TE Connectivity | 0612 | 0 | $ 0.1648 | ||
| RLW73PB2FR022TD | TE Connectivity | 0612 | 0 | $ 0.1431 | ||
| WFCP0612R0220FE66 | VISHAY | 0612 | 0 | $ 0.149 |
