LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LF50ABDT-TR product image
  • LF50ABDT-TR thumbnail 1
  • LF50ABDT-TR thumbnail 2
  • LF50ABDT-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LF50ABDT-TRRoHS

Manufacturer
MPN
LF50ABDT-TR
LCSC Part #
C435901
Packaging
DPAK
Customer #
Key Attributes
Low Dropout Regulator with Inhibition Function
Datasheetpdf iconST LF50ABDT-TR
In-Stock: 3,530
3,530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7965$ 0.80
10+$ 0.6489$ 6.49
30+$ 0.5743$ 17.23
100+$ 0.4996$ 49.96
500+$ 0.4558$ 227.90
1,000+$ 0.4331$ 433.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingDPAK
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LFXX is a very low drop regulator available in TO-220, TO-220FP, DPAK and PPAK packages and in a wide range of output voltages. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in batterypowered systems. In the 5 pin configuration (PPAK) a shutdown logic control function is available (pin 2, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the three terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2 μF for stability, saving board space and costs. The LFXX is available as automotive grade in DPAK and PPAK packages, for the options of output voltages whose commercial part numbers are shown in the order codes. These devices are qualified according to the specification AEC-Q100 of the automotive market, in the temperature range -40 °C to 125 °C, and the statistical tests PAT, SYL, SBL are performed.

Features

AI Translation
  • Very low-dropout voltage (0.45 V)
  • Very low quiescent current (typ. 50 μA in OFF mode, 500 μA in ON mode)
  • Output current up to 500 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 1.5; 1.8; 2.5; 3.3; 4.7; 5; 6; 8; 8.5; 9; 12 V
  • Automotive grade product: 1.8 V, 2.5 V, 3.3 V, 5.0 V, 8.0 V, 8.5 V VOUT in DPAK and PPAK packages
  • Internal current and thermal limit
  • Only 2.2 μF for stability
  • Available in ±1% (AB), ±1.5% (AC) or ±2% (C) selection at 25 °C
  • Supply voltage rejection: 80 db (typ.)
  • Temperature range: from -40 to 125 °C