ST L6924UTR
| Manufacturer | |
| Mfr. Part # | L6924UTR |
| LCSC Part # | C435896 |
| Package | VFQFPN-16(3x3) |
| Customer # | |
| Key Attributes | USB compatible battery charger system with integrated power switch for Li-lon/Li-Polymer |
| Description | 2.5V~12V Lithium Battery 1 1.045A VFQFPN-16(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ST | |
| Package | VFQFPN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0054 | $ 3.01 |
10+ | $ 2.939 | $ 29.39 |
30+ | $ 2.8952 | $ 86.86 |
100+ | $ 2.85 | $ 285.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$