MCC GS1M-LTP
| Manufacturer | |
| Mfr. Part # | GS1M-LTP |
| LCSC Part # | C435833 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A SMA(DO-214AC) |
| Description | Diode 1kV 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
5,600
5,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0397 | $ 1.99 |
500+ | $ 0.036 | $ 18.00 |
1,500+ | $ 0.034 | $ 51.00 |
7,500+ | $ 0.0331 | $ 248.25 |
22,500+ | $ 0.0319 | $ 717.75 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$