DIODES SBR10U60CTFP
| Manufacturer | |
| MPN | SBR10U60CTFP |
| LCSC Part # | C4355558 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | SUPER BARRIER RECTIFIER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 620mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra Low Forward Voltage Drop
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology Soft, Fast Switching Capability
- Lead-Free Finish; RoHS Compliant
- Also Available in Green Molding Compound Halogen and Antimony Free. “Green” Device
In-Stock: 240
240 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.612 | $ 0.61 |
| 10+ | $ 0.4964 | $ 4.96 |
| 30+ | $ 0.4379 | $ 13.14 |
| 100+ | $ 0.3809 | $ 38.09 |
| 500+ | $ 0.3467 | $ 173.35 |
| 1,000+ | $ 0.3288 | $ 328.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 620mV@10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra Low Forward Voltage Drop
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology Soft, Fast Switching Capability
- Lead-Free Finish; RoHS Compliant
- Also Available in Green Molding Compound Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



