AnBon SMAJ8.0A
| Manufacturer |
AnBon
Asian Brands |
| Mfr. Part # | SMAJ8.0A |
| LCSC Part # | C435526 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 8VWM 13.6VC SMA(DO-214AC) |
| Description | 29.4A 400W@10/1000us 13.6V 8.89V Unidirectional 8V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.046 | $ 0.46 |
100+ | $ 0.0366 | $ 3.66 |
300+ | $ 0.0319 | $ 9.57 |
2,000+ | $ 0.025 | $ 50.00 |
4,000+ | $ 0.0222 | $ 88.80 |
10,000+ | $ 0.0207 | $ 207.00 |
Standard Packaging 5000/Full
Reel | ||