LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRF7304TRPBF-VB product image
  • IRF7304TRPBF-VB thumbnail 1
  • IRF7304TRPBF-VB thumbnail 2
  • IRF7304TRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF7304TRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF7304TRPBF-VB
LCSC Part #
C4355148
Packaging
SO-8
Customer #
Key Attributes
MOSFET P-CH ARR 30V 7.3A SO-8
Datasheetpdf iconVBsemi Elec IRF7304TRPBF-VB
In-Stock: 991
991 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4021$ 0.3820$ 0.38
10+$ 0.3174$ 0.3016$ 3.02
30+$ 0.28$ 0.2660$ 7.98
100+$ 0.236$ 0.2242$ 22.42
500+$ 0.2116$ 0.2011$ 100.55
1,000+$ 0.2002$ 0.1902$ 190.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage30V
Output Capacitance(Coss)215pF
Current - Continuous Drain(Id)7.3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation5W
Reverse Transfer Capacitance (Crss@Vds)135pF
RDS(on)35mΩ@10V;40mΩ@4.5V
Number2 P-Channel
Input Capacitance(Ciss)1.35nF
Gate Charge(Qg)32nC@10V;15nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • 100% single-pulse avalanche energy tested

Applications

AI Translation
  • Load Switch