VBsemi Elec IRF9530NS-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF9530NS-VB |
| LCSC Part # | C4355054 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 12A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 50.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 220mΩ@10V;240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.765nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 qualified with PPAP support, making it ideal for: motor control, power management functions. ESD protection up to 1.2kV
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
In-Stock: 237
237 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7092 | $ 0.71 |
| 10+ | $ 0.584 | $ 5.84 |
| 30+ | $ 0.5222 | $ 15.67 |
| 100+ | $ 0.3904 | $ 39.04 |
| 500+ | $ 0.3546 | $ 177.30 |
| 800+ | $ 0.3351 | $ 268.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 50.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 280pF | |
| RDS(on) | 220mΩ@10V;240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.765nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 qualified with PPAP support, making it ideal for: motor control, power management functions. ESD protection up to 1.2kV
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
C4355054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



