VBsemi Elec BSS138LT3G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSS138LT3G-VB |
| LCSC Part # | C4355052 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 250mA SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Low threshold: 2 V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- Low input and output leakage current
- Trench power MOSFET
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
- Battery-powered systems
- Solid-state relays
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0556 | $ 0.56 |
| 100+ | $ 0.0444 | $ 4.44 |
| 300+ | $ 0.0388 | $ 11.64 |
| 3,000+ | $ 0.0345 | $ 103.50 |
| 6,000+ | $ 0.0312 | $ 187.20 |
| 9,000+ | $ 0.0295 | $ 265.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 5pF | |
| Current - Continuous Drain(Id) | 250mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 400pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Low threshold: 2 V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- Low input and output leakage current
- Trench power MOSFET
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Direct logic level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
- Battery-powered systems
- Solid-state relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



